Filter Your Search
1 - 10 of 12 results
|
AQY210SZ
Panasonic Electronic Components
|
$1.3944 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1.5 kV | 900 µA | UL APPROVED | SINGLE | AC/DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.1 mm | 4.3 mm | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | |||||||
|
AQY210S
Panasonic Electronic Components
|
$1.5950 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1.5 kV | 900 µA | UL APPROVED | SINGLE | AC/DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.1 mm | 4.3 mm | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | |||||
|
AQY210SX
Panasonic Electronic Components
|
$7.7082 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 1.5 kV | 900 µA | UL RECOGNIZED | SINGLE | AC/DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e6 | 85 °C | -40 °C | 1 | TR | TIN BISMUTH | 2.1 mm | 4.4 mm | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | EAR99 | |||
|
KAQY210SB
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||
|
AQY210SZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 4.4 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||||
|
KAQY210S
Cosmo Electronics
|
Check for Price | Contact Manufacturer | 50 mA | YES | SURFACE MOUNT | 130 mA | 1.5 kV | UL CERTIFIED | SINGLE | DC | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -30 °C | 1 | 2.3 mm | 4.7 mm | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||||||||
|
KAQY210S(TR)
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 130 mA | 1.5 kV | UL APPROVED | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | ROHS COMPLIANT, SOP-4 | compliant | 8541.40.95.00 | ||||||||||||||||
|
KAQY210S-TR
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||
|
AQY210S
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 4.4 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||||
|
KAQY210S(TL)
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 130 mA | 1.5 kV | UL APPROVED | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | ROHS COMPLIANT, SOP-4 | compliant | 8541.40.95.00 |