Filter Your Search
1 - 6 of 6 results
|
AQY212GS
Panasonic Electronic Components
|
$2.7487 | Yes | Yes | Active | 30 mA | YES | SURFACE MOUNT | 1 A | 1.5 kV | 1.32 V | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.1 mm | 4.4 mm | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | |||
|
AQY212GSX
Panasonic Electronic Components
|
$3.5720 | Yes | Yes | Active | 30 mA | YES | SURFACE MOUNT | 1 A | 1.5 kV | 1.32 V | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.1 mm | 4.4 mm | PANASONIC CORP | SOP-4 | compliant | 8541.40.80.00 | Panasonic | EAR99 | ||
|
AQY212GSZ
Panasonic Electronic Components
|
$4.1950 | Yes | Yes | Active | 30 mA | YES | SURFACE MOUNT | 1 A | 1.5 kV | 1.32 V | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.1 mm | 4.4 mm | PANASONIC CORP | SOP-4 | compliant | 8541.40.80.00 | Panasonic | EAR99 | ||
|
AQY212GS
Aromat Corp
|
Check for Price | Yes | Transferred | 10 mA | YES | SURFACE MOUNT | 1 A | 1.5 kV | 1.14 V | 1.1 mA | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2 mm | 4.4 mm | AROMAT CORP | SOP-4 | unknown | 8541.40.95.00 | ||||||||
|
AQY212GSX
Aromat Corp
|
Check for Price | Yes | Transferred | 10 mA | YES | SURFACE MOUNT | 1 A | 1.5 kV | 1.14 V | 1.1 mA | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2 mm | 4.4 mm | AROMAT CORP | SOP-4 | unknown | 8541.40.95.00 | ||||||||
|
AQY212GSZ
Aromat Corp
|
Check for Price | Yes | Transferred | 10 mA | YES | SURFACE MOUNT | 1 A | 1.5 kV | 1.14 V | 1.1 mA | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2 mm | 4.4 mm | AROMAT CORP | SOP-4 | unknown | 8541.40.95.00 |