Filter Your Search
1 - 3 of 3 results
|
AQY275A
Panasonic Electronic Components
|
$9.0320 | Yes | Yes | Active | 50 mA | 1.3 A | 2.5 kV | 1.16 V | 1 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | DC | 340 mΩ | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.7 mm | 9.3 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.80.00 | Panasonic | ||
|
AQY275AX
Panasonic Electronic Components
|
$12.3398 | Yes | Yes | Active | 50 mA | 1.3 A | 2.5 kV | 1.16 V | 1 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | DC | 340 mΩ | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.7 mm | 9.3 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.80.00 | Panasonic | ||
|
AQY275AZ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 A | 2.5 kV | 1.16 V | 1 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | DC | 340 mΩ | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.7 mm | 9.3 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.80.00 | Panasonic |