Filter Your Search
1 - 6 of 6 results
|
AQY410S
Panasonic Electronic Components
|
$2.5848 | Yes | Yes | Active | 5 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TUBE | TIN BISMUTH | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
AQY410SZ
Panasonic Electronic Components
|
$2.9979 | Yes | Yes | Active | 5 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQY410SX
Panasonic Electronic Components
|
$4.2900 | Yes | Yes | Active | 5 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Tin (Sn) | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
AQY410S
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.3 mm | 4.5 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY410SZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 4.4 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY410SX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 4.4 mm | AROMAT CORP | unknown | 8541.40.95.00 |