Filter Your Search
1 - 1 of 1 results
|
AR0132AT6M00XPEA0-DRBR1
onsemi
|
Check for Price | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER | 115 dB | 50 MHz | 130 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 105 °C | -40 °C | LINEAR | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AF | compliant | 2016-02-16 | onsemi |