Filter Your Search
1 - 10 of 19 results
|
AR04021K27+-0.5%TCR10
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 0.5 % | 62.5 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-0.1%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-0.1%TCR15
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-1%TCR5
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 1 % | 62.5 mW | 0402 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-0.25%TCR10
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 0.25 % | 62.5 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-0.1%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-1%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-0.25%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 0.25 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-0.01%TCR10
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 0.01 % | 62.5 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR04021K27+-0.05%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.27 kΩ | 0.05 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |