Filter Your Search
1 - 10 of 13 results
|
AR3510
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 35 A | 1 V | 3 µs | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 500 A | 1 | 1 kV | O-PEDB-N2 | MIL-STD-202 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||
|
AR3510
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 35 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | O-PEDB-N2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PEDB-N2 | 8541.10.00.80 | |||||||||||||
|
AR3510
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 35 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 400 A | 1 | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
AR3510L
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 35 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||
|
AR3510G
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 35 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-PEDB-N2 | UL RECOGNIZED | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | O-PEDB-N2 | 8541.10.00.80 | 2 | ||||||||||||||
|
AR3510
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BAR3510D
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 35 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-XUUC-N1 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | O-XUUC-N1 | 8541.10.00.40 | 1 | DIE | ||||||||||||||
|
AR3510
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 35 A | 1 V | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 400 A | 1 | O-PEDB-N2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | UNIOHM CORP | unknown | EAR99 | O-PEDB-N2 | 8541.10.00.80 | 2 | |||||||||
|
BAR3510S
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 35 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | unknown | EAR99 | O-PEDB-N2 | 8541.10.00.80 | ||||||||||||||
|
AR3510
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 35 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PEDB-N2 | UL RECOGNIZED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | EDAL INDUSTRIES INC | unknown | EAR99 | O-PEDB-N2 | 8541.10.00.80 | 2 |