Filter Your Search
1 - 8 of 8 results
|
AS103-59
Alpha Industries
|
Check for Price | Transferred | 50 Ω | 37.78 dBm | 1.2 dB | 1.6 | 2 GHz | DIVERSITY SWITCH | 2 GHz | 85 °C | -40 °C | COMPONENT | ALPHA INDUSTRIES INC | unknown | ||||||||||||||||||||||||
|
AS1035
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 13 dBm | 2.1 | 24 dB | YES | 1 GHz | WIDE BAND LOW POWER | LOW NOISE, I/P POWER-MAX (PEAK)=27DBM | 1 | 1 GHz | 10 MHz | 5 V | 22.5 mA | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 4 | METAL | TELEDYNE COUGAR INC | unknown | SMTO-8, 4 PIN | ||||||||||||||
|
AS1038
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 13 dBm | 1.9 | 24 dB | 1 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 1 GHz | 5 MHz | 85 °C | -55 °C | COMPONENT | TELEDYNE TECHNOLOGIES INC | compliant | ||||||||||||||||||||||
|
AS103-59
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 50 Ω | 37.78 dBm | 1.2 dB | 1.6 | 100 ns | YES | 2 GHz | DIVERSITY SWITCH | GAAS | 35 dBm | 8 dB | 1 | 2 GHz | 300 kHz | REFLECTIVE | 5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | unknown | TSSOP8,.19 | EAR99 | 8536.50.70.00 | |||||
|
AS1036
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 13 dBm | 2 | 24 dB | 1 GHz | WIDE BAND LOW POWER | LOW NOISE, I/P POWER-MAX (PEAK)=27DBM | 1 GHz | 10 MHz | 85 °C | -55 °C | COMPONENT | TELEDYNE TECHNOLOGIES INC | compliant | ||||||||||||||||||||||
|
AS1038
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 13 dBm | 1.9 | 24 dB | YES | 1 GHz | WIDE BAND LOW POWER | LOW NOISE, I/P POWER-MAX (PEAK)=27DBM | 1 | 1 GHz | 5 MHz | 5 V | 80 mA | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | METAL | CAN3/4,.3 | TELEDYNE COUGAR INC | unknown | MODULE,4LEAD,.45 | |||||||||||||
|
AS1035
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 13 dBm | 2.1 | 24 dB | 1 GHz | WIDE BAND LOW POWER | LOW NOISE, I/P POWER-MAX (PEAK)=27DBM | 1 GHz | 10 MHz | 85 °C | -55 °C | COMPONENT | TELEDYNE TECHNOLOGIES INC | compliant | SMTO-8, 4 PIN | |||||||||||||||||||||
|
AS1036
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 13 dBm | 2 | 24 dB | YES | 1 GHz | WIDE BAND LOW POWER | LOW NOISE, I/P POWER-MAX (PEAK)=27DBM | 1 | 1 GHz | 10 MHz | 5 V | 40 mA | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 4 | METAL | TELEDYNE COUGAR INC | unknown | SMTO-8, 4 PIN |