Filter Your Search
1 - 10 of 268 results
|
NAS215R4FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.4 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
AS215R8FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 15.8 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
AS215K4F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 15.4 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
AS21581F
TT Electronics Resistors
|
Check for Price | No | Active | 1.58 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
AS-21502JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 15 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
AS21562DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.6 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
NAS2-15R2DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.2 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
AS2-154RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 154 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
NAS21521DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.52 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
AS21582D
TT Electronics Resistors
|
Check for Price | No | Active | 15.8 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |