Filter Your Search
1 - 1 of 1 results
|
AS29CF800B-55TIN
Alliance Memory Inc
|
$8.0745 | Yes | Active | 8.3886 Mbit | 16 | 8K,4K,16K,32K | 512KX16 | 5 V | 55 ns | FLASH | 8 | BOTTOM | NO | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 150 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE MEMORY INC | TSOP-48 | compliant | EAR99 | 8542.32.00.51 | 2019-08-05 | Alliance Memory |