Filter Your Search
1 - 3 of 3 results
|
AS29F010-70LC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 32K | 128KX8 | 5 V | 70 ns | FLASH | YES | YES | 4 | 128000 | 131.072 k | PARALLEL | 1 mA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ALLIANCE SEMICONDUCTOR CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||
|
AS29F010-70TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 32K | 128KX8 | 5 V | 70 ns | FLASH | YES | YES | 4 | 128000 | 131.072 k | PARALLEL | 1 mA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ALLIANCE SEMICONDUCTOR CORP | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||
|
AS29F010-70PC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 32K | 128KX8 | 5 V | 70 ns | FLASH | YES | YES | 4 | 128000 | 131.072 k | PARALLEL | 1 mA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ALLIANCE SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 |