Filter Your Search
1 - 2 of 2 results
|
AS4C256M8D2-25BINTR
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 30 mA | 1.7 V | 510 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | 3 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 10.5 mm | ALLIANCE MEMORY INC | TFBGA, BGA60,9X11,32 | compliant | EAR99 | 8542.32.00.36 | ||
|
AS4C256M8D2-25BIN
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 30 mA | 1.7 V | 510 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | 3 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 10.5 mm | ALLIANCE MEMORY INC | FBGA-60 | compliant | EAR99 | 8542.32.00.36 |