Filter Your Search
1 - 2 of 2 results
|
AS4C2M32S-7BCN
Alliance Memory Inc
|
$2.5188 | Yes | Yes | Active | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | 3 | 70 °C | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | ALLIANCE MEMORY INC | BGA | 8 X 13 MM, 1.20 MM HEIGHT, HALOGEN AND LEAD FREE, TFBGA-90 | 90 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory | ||
|
AS4C2M32S-7BCNTR
Alliance Memory Inc
|
$4.6200 | Yes | Yes | Active | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | 3 | 70 °C | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | ALLIANCE MEMORY INC | BGA | TFBGA, | 90 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory |