Filter Your Search
1 - 2 of 2 results
|
AS5050A-BQFM
ams
|
Check for Price | Yes | Active | YES | 4-WIRE INTERFACE | 4.5-5.4V | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO HAS 3-WIRE INTERFACE | 8.5 mA | 3.6 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | TIN | SOLDER | 4 mm | 900 µm | 4 mm | AMS AG | compliant | |||
|
AS5050A-BQFT
ams
|
Check for Price | Yes | Yes | Active | YES | 4-WIRE INTERFACE | 4.5-5.4V | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO HAS 3-WIRE INTERFACE | 8.5 mA | 3.6 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | TIN | SOLDER | 4 mm | 900 µm | 4 mm | AMS AG | compliant |