Filter Your Search
1 - 8 of 8 results
|
AS5C512K8ECJ-25LE/IT
Micross Components
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 mA | 2 V | 180 µA | CMOS | INDUSTRIAL | R-XDSO-J36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AUSTIN SEMICONDUCTOR INC | SOJ, SOJ36,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
AS5C512K8ECJ-25L/IT
Micross Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 65 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDSO-J36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.1 mm | 23.7 mm | 11.4554 mm | MICROSS COMPONENTS | SOJ, SOJ36,.44 | compliant | 3A991.B.2.A | 8542.32.00.41 | SOJ | 36 | |||
|
AS5C512K8ECJ-25L/XT
Micross Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 65 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.1 mm | 23.7 mm | 11.4554 mm | MICROSS COMPONENTS | SOJ, SOJ36,.44 | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 | |||
|
AS5C512K8ECJ-25L/883C
Micross Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 65 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.1 mm | 23.7 mm | 11.4554 mm | MICROSS COMPONENTS | SOJ, SOJ36,.44 | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 | ||
|
AS5C512K8ECJ-25LE/XT
Micross Components
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 mA | 2 V | 180 µA | CMOS | MILITARY | R-XDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AUSTIN SEMICONDUCTOR INC | SOJ, SOJ36,.44 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
AS5C512K8ECJ-25LE/883C
Micross Components
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.064 mm | 23.368 mm | 11.4935 mm | MICROSS COMPONENTS | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 | |||||||||
|
AS5C512K8ECJ-25L/H
Micross Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.064 mm | 23.4823 mm | 11.3538 mm | MICROSS COMPONENTS | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 | ||||||||
|
AS5C512K8ECJ-25L
Micross Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.064 mm | 23.4823 mm | 11.3538 mm | MICROSS COMPONENTS | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 |