Filter Your Search
1 - 10 of 191 results
|
AS6CE1016A-45ZINTR
Alliance Memory Inc
|
$0.8756 | Yes | Active | STANDARD SRAM | ALLIANCE MEMORY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AS6C1008-55TIN
Alliance Memory Inc
|
$1.5932 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | Alliance Memory | |||||||||
|
AS6C62256-55STCN
Alliance Memory Inc
|
$1.7634 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 20 µA | 2 V | 45 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3/e6 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | TSOP | TSSOP, TSSOP28,.53,22 | 28 | Alliance Memory | |||||||||
![]() |
AS6C1016-55ZIN
Alliance Memory Inc
|
$1.8475 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | Alliance Memory | ||||||||||
![]() |
AS6C1008-55SIN
Alliance Memory Inc
|
$1.9376 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | LG_MAX | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 µA | 1.5 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.75 mm | 11.303 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | SOIC | 32 | Alliance Memory | ||||
![]() |
AS6C62256-55SIN
Alliance Memory Inc
|
$1.9690 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 20 µA | 2 V | 45 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3/e6 | 3 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.491 mm | 8.6 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | SOIC | SOP, SOP28,.45 | 28 | Alliance Memory | ||||||
![]() |
AS6C62256-55SCNTR
Alliance Memory Inc
|
$1.9721 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AS6C6264-55SCN
Alliance Memory Inc
|
$2.0010 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 45 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.048 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | SOIC | 0.330 INCH, ROHS COMPLIANT, SOP-28 | 28 | Alliance Memory | |||||||||||||
![]() |
AS6C1008-55SINL
Alliance Memory Inc
|
$2.0297 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.75 mm | 11.303 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | SOP-32 | Alliance Memory | ||||||||||||||||||
![]() |
AS6C6264-55SCNTR
Alliance Memory Inc
|
$2.0369 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |