Filter Your Search
1 - 8 of 8 results
|
AS6C2008A-55STIN
Alliance Memory Inc
|
$2.2684 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | |||
|
AS6C2008A-55SIN
Alliance Memory Inc
|
$2.2804 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | ALLIANCE MEMORY INC | SOIC | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||||
|
AS6C2008A-55TIN
Alliance Memory Inc
|
$2.5687 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ALLIANCE MEMORY INC | TSOP1 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSSOP, TSSOP32,.8,20 | |||
|
AS6C2008A-55TINTR
Alliance Memory Inc
|
$4.6200 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||
|
AS6C2008A-55STINTR
Alliance Memory Inc
|
$4.6200 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||
|
AS6C2008A-55BINTR
Alliance Memory Inc
|
$4.6200 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||
|
AS6C2008A-55SINTR
Alliance Memory Inc
|
$4.6200 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||||||||||||||||||||||||
|
AS6C2008A-55BIN
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE MEMORY INC | BGA | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | TFBGA, BGA36,6X8,30 |