Filter Your Search
1 - 1 of 1 results
|
AS6C3216A-55BINTR
Alliance Memory Inc
|
Check for Price | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | ALLIANCE MEMORY INC | LFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | 2018-02-23 | Alliance Memory |