Filter Your Search
1 - 2 of 2 results
|
AS6CE4016B-45ZIN
Alliance Memory Inc
|
$6.8662 | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 µA | 1.5 V | 20 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2-44 | unknown | Alliance Memory | ||
|
AS6CE4016B-45ZINTR
Alliance Memory Inc
|
$8.1450 | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 µA | 1.5 V | 20 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2-44 | unknown |