Filter Your Search
1 - 2 of 2 results
|
AS7C31024-12TC
Alliance Memory Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ALLIANCE MEMORY INC | TSOP1 | TSOP1, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
AS7C31024-12TC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 |