Filter Your Search
1 - 2 of 2 results
|
AS7C34098-10TCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2 | TSOP2, | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS7C34098-10TCN
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |