Filter Your Search
1 - 5 of 5 results
|
AS7C3513-12TC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
AS7C3513-12JC
Alliance Memory Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.58 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | SOJ, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||
|
AS7C3513-12
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | ALLIANCE SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||
|
AS7C3513-12TC
Alliance Memory Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||
|
AS7C3513-12JC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 225 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.58 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 |