Filter Your Search
1 - 2 of 2 results
|
AS7C38098A-10BINTR
Alliance Memory Inc
|
$16.1200 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | ALLIANCE MEMORY INC | DSBGA | LFBGA, | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | |||||
|
AS7C38098A-10BIN
Alliance Memory Inc
|
$17.1212 | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | ALLIANCE MEMORY INC | DSBGA | LFBGA, | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory |