Parametric results for: asdmb-18.432mhz-xy-t under XO

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: asdmb18432mhzxyt
Select parts from the table below to compare.
Compare
Compare
ASDMB-1.8432MHZ-XY-T
Abracon Corporation
Check for Price Yes Yes Active 1.8432 MHz 10 % 10 KOHM, 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 15 mA 3.3 V 1.8 V 55/45 % CMOS e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ABRACON LLC compliant Clock ABRACON
ASDMB-18.432MHZ-XY-T
Abracon Corporation
Check for Price Yes Active 18.432 MHz 10 % 15 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.3 V 1.8 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ABRACON LLC compliant Clock ABRACON