Filter Your Search
1 - 1 of 1 results
![]() |
ASDMB-29.4912MHZ-LY-T
Abracon Corporation
|
$2.3408 | Yes | Active | 29.4912 MHz | 10 % | 15 pF | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 2 ns | 3.3 V | 1.8 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |