Filter Your Search
1 - 2 of 2 results
|
ASDXL10D44R-DO
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 8 ms | 0.361 Psi | 2-WIRE INTERFACE | 2.5 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 12 | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 15.49 mm | 8.89 mm | 16.63 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||
|
ASDXL10D44R
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 8 ms | 0.361 Psi | 4.40-4.60V | 2.5 % | 0.50V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 11 | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 15.49 mm | 16.637 mm | HONEYWELL SENSING AND CONTROL | compliant |