Filter Your Search
1 - 1 of 1 results
|
ASE3-25.000MHZ-E-K-T
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 4 mA | 1.89 V | 1.71 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | DILCC4,.1,86 | compliant | Clock |