Filter Your Search
1 - 1 of 1 results
|
ASEM4-26.000MHZ-L-C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TAPE AND REEL | 5 ns | NO | 150 MHz | 1 MHz | 5 ns | 10 mA | 1.95 V | 1.65 V | 45/55 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | compliant | Clock |