Filter Your Search
1 - 2 of 2 results
|
ASFLMPC-10.000MHZ-Z-T
Abracon Corporation
|
$2.4678 | Yes | Active | 10 MHz | 50 % | 15 pF | CMOS | 100 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | SOLCC6,.12 | compliant | Clock | ABRACON | ||
|
ASFLMPC-10.000MHZ-Z-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 10 MHz | 50 % | 15 pF | CMOS | 100 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | SOLCC6,.12 | compliant | Clock |