Filter Your Search
1 - 10 of 20 results
|
ASFLMPC-100.000MHZ-Z-T
Abracon Corporation
|
$3.3224 | Yes | Active | 100 MHz | CMOS | 100 MHz | 10 MHz | 6 mA | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | SOLCC6,.12 | compliant | Clock | ABRACON | ||||||||||||
|
ASFLMPC-10.0000MHZ-ZR-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 25 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-6 | compliant | Clock | ||||||||||
|
ASFLMPC-100.000MHZ-Z-PD-T
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | CMOS | 100 MHz | 10 MHz | 6 mA | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | SOLCC6,.12 | compliant | Clock | |||||||||||||
|
ASFLMPC-10.0000MHZ-Z-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 50 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-6 | compliant | Clock | ||||||||||
|
ASFLMPC-100.000MHZ-ZR-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 100 MHz | CMOS | 100 MHz | 10 MHz | 6 mA | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||||||||||||
|
ASFLMPC-10.0000MHZ-Z-PD
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-6 | compliant | Clock | ||||||||||
|
ASFLMPC-10.0000MHZ-ZR-PD
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||||||||
|
ASFLMPC-10.0000MHZ-ZR-PD-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||||||||
|
ASFLMPC-100.000MHZ-ZR-T
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | CMOS | 100 MHz | 10 MHz | 6 mA | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | SOLCC6,.12 | compliant | Clock | |||||||||||||
|
ASFLMPC-100.000MHZ-ZR-PD
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | CMOS | 100 MHz | 10 MHz | 6 mA | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |