Filter Your Search
1 - 2 of 2 results
|
ASG-D-V-B-122.880MHZ-T
Abracon Corporation
|
$8.8500 | Yes | Yes | Active | 122.88 MHz | 50 % | 15 pF | 2.5 V | LVDS | DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION | 2.5 V | 450 ps | NO | 50 ppm | 350 ps | 35 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
ASG-D-V-B-122.880MHZ
Abracon Corporation
|
$9.6186 | Yes | Active | 122.88 MHz | 35 % | 15 pF | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; BULK | 2.5 V | 450 ps | NO | 50 ppm | 350 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON |