Filter Your Search
1 - 2 of 2 results
|
ASG2-D-V-A-644.53125MHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 644.5313 MHz | 35 % | 100 OHM, 10 pF | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 600 ps | NO | 35 ppm | 15 % | 600 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
ASG2-D-V-A-644.53125MHZ-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 644.5313 MHz | 35 % | 100 OHM, 10 pF | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 600 ps | NO | 35 ppm | 15 % | 600 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock |