Filter Your Search
1 - 5 of 5 results
|
ASM-32.000MHZ
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | |||
|
ASM-32.000MHZ-S
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | |||
|
ASM-32.000MHZ-R
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | |||
|
ASM-32.000MHZ-E-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | ||
|
ASM-32.000MHZ-L
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock |