Filter Your Search
1 - 4 of 4 results
|
ASM811LEUSF
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3/e6 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | unknown | ||||||||
|
ASM811LEUSF-T
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 25 µA | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ALLIANCE SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | unknown | SOT-143 | 4 | EAR99 | 8542.39.00.01 | ||||
|
ASM811LEUSF-T
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3/e6 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | unknown | ||||||||
|
ASM811LEUSF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 25 µA | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ALLIANCE SEMICONDUCTOR CORP | LSOP, TO-253 | unknown | SOT-143 | 4 | EAR99 | 8542.39.00.01 |