Filter Your Search
1 - 2 of 2 results
|
ASMT-RF45-AN002
Broadcom Limited
|
$0.1595 | Yes | Active | YELLOW GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 60.0 mcd | 574 nm | 145 deg | UNTINTED DIFFUSED | AEC-Q102 | Green-Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | SILVER | 1.2 mm | 450 µm | 1.1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Avago Technologies | |||
|
ASMT-RF45-AN002
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 60.0 mcd | 574 nm | 145 deg | UNTINTED DIFFUSED | AEC-Q102 | Green-Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | SILVER | 1.2 mm | 450 µm | 1.1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Avago Technologies |