Filter Your Search
1 - 5 of 5 results
|
ASP-105884-06
Samtec Inc
|
$28.1408 | Yes | Active | 114 | 6 | 1.27 mm | 6 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | PEG | SOCKET | GOLD FLASH OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.32 inch | 0.118 inch | 1.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ASP-105884-01
Samtec Inc
|
$33.8372 | Yes | Yes | Active | 114 | 6 | 1.27 mm | 6 | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 2.22 N | e4 | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.32 inch | 0.114 inch | 1.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
ASP-105885-01
Samtec Inc
|
$42.8847 | Yes | Active | 114 | 6 | 1.27 mm | 6 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.42 inch | 0.357 inch | 1.05 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
ASP-105884-05
Samtec Inc
|
Check for Price | Active | 114 | 6 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD FLASH OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
ASP-105885-05
Samtec Inc
|
Check for Price | Active | 114 | 6 | 1.27 mm | MALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (50) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |