Filter Your Search
1 - 2 of 2 results
|
ASSR-5211-301E
Avago Technologies
|
$1.8600 | Yes | Yes | Active | 25 mA | 200 mA | 3.75 kV | 3 mA | CMOS COMPATIBLE, HIGH IMMUNITY, UL RECOGNIZED | COMPLEX | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | 4.7 mm | 9.65 mm | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | Avago Technologies | ||
|
ASSR-5211-301E
Broadcom Limited
|
$2.8256 | Yes | Active | 25 mA | 200 mA | 3.75 kV | 3 mA | CMOS COMPATIBLE, HIGH IMMUNITY, UL RECOGNIZED | COMPLEX | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | 4.7 mm | 9.65 mm | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | Avago Technologies |