Filter Your Search
1 - 3 of 3 results
|
AST3TQ53-T-25.000MHZ-2-C-T2
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||
|
AST3TQ53-T-25.000MHZ-2-C-T5
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 6 ns | NO | 6 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,154 | YES | 5mm x 3.2mm x 2mm | ABRACON LLC | compliant | Clock | ||||
|
AST3TQ53-T-25.000MHZ-2-C
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 6 ns | NO | 6 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,154 | YES | 5mm x 3.2mm x 2mm | ABRACON LLC | compliant | Clock | ABRACON |