Filter Your Search
1 - 1 of 1 results
|
ASV-29.4912MHZ-LCS-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 29.4912 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ABRACON |