Filter Your Search
1 - 1 of 1 results
|
ASVMB-16.000MHZ-XY-T
Abracon Corporation
|
$50.8929 | Yes | Active | 16 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 2 ns | 15 mA | 3.3 V | 1.8 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |