Filter Your Search
1 - 10 of 13 results
|
AT45DB011B-XL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G14 | Not Qualified | e3 | 2 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | ATMEL CORP | TSSOP | 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | 14 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT45DB011B-XI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G14 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | ATMEL CORP | TSSOP | 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | 14 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
AT45DB011B-CJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B9 | Not Qualified | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | TBGA | SQUARE | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 5 mm | 5 mm | ATMEL CORP | BGA | 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 | 9 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
AT45DB011B-CI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | S-PBGA-B9 | Not Qualified | e0 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | TBGA | BGA9,3X3,40 | SQUARE | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 5 mm | 5 mm | ATMEL CORP | BGA | 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 | 9 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
AT45DB011B-SI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT45DB011B-CL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | S-PBGA-B9 | Not Qualified | e1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | TBGA | SQUARE | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 5 mm | 5 mm | ATMEL CORP | BGA | 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 | 9 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AT45DB011B-SC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
AT45DB011B-CC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | S-PBGA-B9 | Not Qualified | e0 | 70 °C | 9 | PLASTIC/EPOXY | TBGA | BGA9,3X3,40 | SQUARE | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 5 mm | 5 mm | ATMEL CORP | BGA | 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 | 9 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
AT45DB011B-SU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT45DB011B-XC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G14 | Not Qualified | e0 | 2 | 70 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | ATMEL CORP | TSSOP | 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | 14 | compliant | EAR99 | 8542.32.00.51 | Microchip |