Filter Your Search
1 - 10 of 44 results
![]() |
AT17LV010A-10PU
Atmel Corporation
|
$7.0859 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||||
![]() |
AT17LV010A-10PU
Microchip Technology Inc
|
$9.1146 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | EEPROM | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | Microchip | |||||||||||||
![]() |
AT17LV010A-10JU
Atmel Corporation
|
$10.7000 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | GREEN, PLASTIC, MS-018AA, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||
![]() |
AT17LV010-10JU
Atmel Corporation
|
$11.2081 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | GREEN, PLASTIC, MS-018AA, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||
![]() |
AT17LV010A-10JU
Microchip Technology Inc
|
$11.8757 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | EEPROM | ALSO OPERATES AT 5V SUPPLY | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | YES | 200 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||
![]() |
AT17LV010-10PU
Atmel Corporation
|
$12.8076 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||||
![]() |
AT17LV010-10JU
Microchip Technology Inc
|
$13.3982 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 200 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||
![]() |
AT17LV010-10CU
Microchip Technology Inc
|
$13.8813 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 200 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-XDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | NICKEL GOLD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | MICROCHIP TECHNOLOGY INC | SON, SOLCC8,.25 | compliant | Microchip | |||||||
![]() |
AT17LV010-10PU
Microchip Technology Inc
|
$16.9051 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 200 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | Microchip | ||||||||||
![]() |
AT17LV010A-10PC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |