Filter Your Search
1 - 10 of 14 results
|
AT17LV010A-10PU
Microchip Technology Inc
|
$10.3245 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | EEPROM | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | Microchip | |||||||||||||
|
AT17LV010A-10JU
Microchip Technology Inc
|
$12.3772 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | EEPROM | ALSO OPERATES AT 5V SUPPLY | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | YES | 200 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||
|
AT17LV010A-10PC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.32.00.51 | ||||||||||
|
AT17LV010A-10PI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.32.00.51 | |||||||||
|
AT17LV010A-10PU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | unknown | Microchip | DIP | 8 | EAR99 | 8542.32.00.51 | |||||||
|
AT17LV010A-10QI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, MS-026ABA, PLASTIC, TQFP-32 | compliant | QFP | 32 | EAR99 | 8542.32.00.51 | |||||||||
|
AT17LV010A-10JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QCCJ, | compliant | LPCC | 20 | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT17LV010A-10QC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | HARDWARE | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, MS-026ABA, PLASTIC, TQFP-32 | compliant | QFP | 32 | EAR99 | 8542.32.00.51 | ||||||||||
|
AT17LV010A-10PL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP, | compliant | DIP | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT17LV010A-10JI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 100 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | PLASTIC, MS-018AA, LCC-20 | compliant | LPCC | 20 | EAR99 | 8542.32.00.51 |