Filter Your Search
1 - 2 of 2 results
|
AT24C16C-STUM-T
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 2.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 2.9 mm | 1.6 mm | ATMEL CORP | TSOT | TSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||
|
AT24C16C-STUM-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES AT 0.4MHZ AT 1.7-5.5 SUPPLY VOLTAGE | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-12-07 |