Filter Your Search
1 - 2 of 2 results
|
AT24C512C-SHD-B
Microchip Technology Inc
|
$1.5015 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3.3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | Microchip | ||||||
|
AT24C512C-SHD-B
Atmel Corporation
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | Microchip | SOIC | 8 | EAR99 | 8542.32.00.51 |