Parametric results for: at25020n-10sa-5.0 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at25020n10sa50
Select parts from the table below to compare.
Compare
Compare
AT25020N-10SA-5.0C
Atmel Corporation
Check for Price No No Obsolete 2.048 kbit 8 256X8 5 V 3 MHz EEPROM 100 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL SPI 10 µA 6 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51