Filter Your Search
1 - 3 of 3 results
![]() |
AT25020N-10SI-2.7
Atmel Corporation
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 2.1 MHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5 µA | 6 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||
![]() |
AT25020N-10SI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 3 MHz | EEPROM | 4-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 100 µA | 6 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||
![]() |
AT25020N-10SI-1.8
Atmel Corporation
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 500 kHz | EEPROM | 4-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 100 µA | 6 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |