Filter Your Search
1 - 1 of 1 results
|
AT25040AY1-10YI-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.7 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 500 nA | 8 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.2,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 900 µm | 4.9 mm | 3 mm | ATMEL CORP | SOIC | 4.90 X 3 MM, MAP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |