Filter Your Search
1 - 2 of 2 results
|
AT25128AN-10SU-2.7
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 131.072 kbit | 8 | 16KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 10MHZ AT 2.7MIN SUPPLY | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | 64 words | SERIAL | 5 V | SPI | 5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | ||||||||||||
|
AT25128AN-10SU-2.7
Atmel Corporation
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 10 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | unknown | Microchip | SOIC | 8 | EAR99 | 8542.32.00.51 |