Filter Your Search
1 - 3 of 3 results
|
AT25256B-XHL-T
Atmel Corporation
|
$1.0459 | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 2.5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
AT25256B-XHL-T
Microchip Technology Inc
|
$1.2075 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
AT25256B-XHL-T-537
Microchip Technology Inc
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.31.00.01 |